STAHLWILLE Flat, 12 mm Tip, 250 mm Blade, 375 mm Overall

RS Stock No.: 737-2753Brand: STAHLWILLEManufacturers Part No.: 48202100
brand-logo
View all in Screwdrivers

Technical documents

Specifications

Tip Type

Flat

Tip Size

12 mm

Blade Length

250 mm

Overall Length

375 mm

Handle Material

Bi-material

Blade Material

Alloy Steel

Blade Finish

Black Chrome Plated

Country of Origin

Germany

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

STAHLWILLE Flat, 12 mm Tip, 250 mm Blade, 375 mm Overall

P.O.A.

STAHLWILLE Flat, 12 mm Tip, 250 mm Blade, 375 mm Overall
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Tip Type

Flat

Tip Size

12 mm

Blade Length

250 mm

Overall Length

375 mm

Handle Material

Bi-material

Blade Material

Alloy Steel

Blade Finish

Black Chrome Plated

Country of Origin

Germany

You may be interested in