FatMax XL flared 8mm 175mm

RS Stock No.: 317-131Brand: StanleyManufacturers Part No.: 1-66-032
View all in Screwdrivers

Technical documents

Specifications

Brand

Stanley

Screwdriver Type

Standard Screwdriver

Tip Type

Flat

Tip Size

8 mm

Blade Length

175 mm

Blade Material

Chrome Vanadium Steel

You may be interested in
View all in Screwdrivers

Stock information temporarily unavailable.

P.O.A.

FatMax XL flared 8mm 175mm

P.O.A.

FatMax XL flared 8mm 175mm

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Stanley

Screwdriver Type

Standard Screwdriver

Tip Type

Flat

Tip Size

8 mm

Blade Length

175 mm

Blade Material

Chrome Vanadium Steel

You may be interested in