Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Stannol Wire, 0.23mm Solder, 183°C Melting Point

RS Stock No.: 361-2038Brand: StannolManufacturers Part No.: 397383
brand-logo
View all in Solder

Technical documents

Specifications

Brand

Stannol

Wire Diameter

0.23mm

Percent Lead

39%

Product Form

Wire

Melting Point

183°C

Percent Tin

60%

Flux Type

Halide Free Rosin

Product Weight

250g

Flux Content Percent

3.5%

Percent Copper

0.1 → 1%

Country of Origin

Germany

Product details

SMD soldering wire 3201, Sn60Pb39Cu1

3-core Sn60Pb38Cu2 alloy, specially designed for use in SMD technology
Remnants are non-corrosive
Flux 1.4%, type 1.2.3B / REL0
Standards: EN ISO 9453:2006

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Stannol Wire, 0.23mm Solder, 183°C Melting Point

P.O.A.

Stannol Wire, 0.23mm Solder, 183°C Melting Point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Stannol

Wire Diameter

0.23mm

Percent Lead

39%

Product Form

Wire

Melting Point

183°C

Percent Tin

60%

Flux Type

Halide Free Rosin

Product Weight

250g

Flux Content Percent

3.5%

Percent Copper

0.1 → 1%

Country of Origin

Germany

Product details

SMD soldering wire 3201, Sn60Pb39Cu1

3-core Sn60Pb38Cu2 alloy, specially designed for use in SMD technology
Remnants are non-corrosive
Flux 1.4%, type 1.2.3B / REL0
Standards: EN ISO 9453:2006

You may be interested in