Stannol Wire, 1.5mm Lead solder, 183°C Melting Point

RS Stock No.: 517-980Brand: StannolManufacturers Part No.: 507967
brand-logo
View all in Solder

Technical documents

Specifications

Brand

Stannol

Wire Diameter

1.5mm

Model Number

HS10

Percent Lead

60%

Product Form

Wire

Melting Point

183°C

Percent Tin

40%

Flux Type

Rosin Based

Product Weight

500g

Flux Content Percent

2.5%

Country of Origin

Germany

Product details

HS10 Soldering Wire, Pb60Sn40

Soldering agent, alloy Sn40Pb60, with flux core
For manufacturing and repairing metal hardware made from copper and brass
Solid at 183 °C, liquid at 234 °C.
Flux model 1.1.2B / 2.5 % ROM1

Approvals

EN ISO 9453:2006

P.O.A.

Stannol Wire, 1.5mm Lead solder, 183°C Melting Point

P.O.A.

Stannol Wire, 1.5mm Lead solder, 183°C Melting Point

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Stannol

Wire Diameter

1.5mm

Model Number

HS10

Percent Lead

60%

Product Form

Wire

Melting Point

183°C

Percent Tin

40%

Flux Type

Rosin Based

Product Weight

500g

Flux Content Percent

2.5%

Country of Origin

Germany

Product details

HS10 Soldering Wire, Pb60Sn40

Soldering agent, alloy Sn40Pb60, with flux core
For manufacturing and repairing metal hardware made from copper and brass
Solid at 183 °C, liquid at 234 °C.
Flux model 1.1.2B / 2.5 % ROM1

Approvals

EN ISO 9453:2006