Stannol Wire, 1mm Lead solder, 183°C Melting Point

RS Stock No.: 517-895Brand: StannolManufacturers Part No.: 520441
brand-logo
View all in Solder

Technical documents

Specifications

Brand

Stannol

Wire Diameter

1mm

Model Number

HS10

Percent Lead

40%

Product Form

Wire

Melting Point

183°C

Percent Tin

60%

Flux Type

Rosin Based

Product Weight

1000g

Flux Content Percent

2.5%

Country of Origin

Germany

Product details

HS10 Soldering Wire

The electronic solder wire HS10 is a proven and reliable product of Stannol research, which was developed to meet high-quality requirements in industrial electronic production and for quick rework. The solder wire HS10 is efficient by its high activity, which results in quick spread of solder and electrical safe residues. It is a halide activated rosin (colophony) flux. The solder wire HS10 conforms to IEC 61190-1-3 type ROM1

Features & Benefits

• Solid and dry residues, pin testable
• Fast soldering, high spread speed
• High reliability
• Soldering Wire, SN60Pb40 alloy with a flux core
• Well suited to high-quality works, at low melting temperature
• Solidus at 183°C, liquidus at 188°C
• Flux of 2.5% type 1.1.2B / ROM1

Standards

EN ISO 9453:2006

P.O.A.

Stannol Wire, 1mm Lead solder, 183°C Melting Point

P.O.A.

Stannol Wire, 1mm Lead solder, 183°C Melting Point

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Stannol

Wire Diameter

1mm

Model Number

HS10

Percent Lead

40%

Product Form

Wire

Melting Point

183°C

Percent Tin

60%

Flux Type

Rosin Based

Product Weight

1000g

Flux Content Percent

2.5%

Country of Origin

Germany

Product details

HS10 Soldering Wire

The electronic solder wire HS10 is a proven and reliable product of Stannol research, which was developed to meet high-quality requirements in industrial electronic production and for quick rework. The solder wire HS10 is efficient by its high activity, which results in quick spread of solder and electrical safe residues. It is a halide activated rosin (colophony) flux. The solder wire HS10 conforms to IEC 61190-1-3 type ROM1

Features & Benefits

• Solid and dry residues, pin testable
• Fast soldering, high spread speed
• High reliability
• Soldering Wire, SN60Pb40 alloy with a flux core
• Well suited to high-quality works, at low melting temperature
• Solidus at 183°C, liquidus at 188°C
• Flux of 2.5% type 1.1.2B / ROM1

Standards

EN ISO 9453:2006