Stannol Wire, 0.5mm Lead solder, 179°C Melting Point

RS Stock No.: 518-012Brand: StannolManufacturers Part No.: 626244
brand-logo
View all in Solder

Technical documents

Specifications

Brand

Stannol

Wire Diameter

0.5mm

Model Number

HS10

Percent Lead

36%

Product Form

Wire

Melting Point

179°C

Percent Silver

2%

Percent Tin

62%

Flux Type

Rosin Based

Product Weight

250g

Flux Content Percent

2.5%

Country of Origin

Germany

Product details

Sn62Pb36Ag2 soldering wire, HS10/HF32

Sn62Pb36Ag2 alloy, solder with low melting point
In contrast with other alloys, already solidus at 179 °C — useful for repairs to manufactured PCBs
Thanks to careful temperature control, heat damage can be reduced to a minimum
Extraordinary wetting and flow capabilities
Silver content prevents leaching out when welding silver-plated surfaces, as well as preventing brittling, making for significantly more stable welds
Filling weight of 2.5%, HF version 3.5%

Standards

EN ISO 9453:2006

P.O.A.

Stannol Wire, 0.5mm Lead solder, 179°C Melting Point

P.O.A.

Stannol Wire, 0.5mm Lead solder, 179°C Melting Point

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Stannol

Wire Diameter

0.5mm

Model Number

HS10

Percent Lead

36%

Product Form

Wire

Melting Point

179°C

Percent Silver

2%

Percent Tin

62%

Flux Type

Rosin Based

Product Weight

250g

Flux Content Percent

2.5%

Country of Origin

Germany

Product details

Sn62Pb36Ag2 soldering wire, HS10/HF32

Sn62Pb36Ag2 alloy, solder with low melting point
In contrast with other alloys, already solidus at 179 °C — useful for repairs to manufactured PCBs
Thanks to careful temperature control, heat damage can be reduced to a minimum
Extraordinary wetting and flow capabilities
Silver content prevents leaching out when welding silver-plated surfaces, as well as preventing brittling, making for significantly more stable welds
Filling weight of 2.5%, HF version 3.5%

Standards

EN ISO 9453:2006