Technical documents
Specifications
Brand
StannolWire Diameter
1mm
Model Number
HS10
Percent Lead
36%
Product Form
Wire
Melting Point
179°C
Percent Silver
2%
Percent Tin
62%
Flux Type
Rosin Based
Product Weight
500g
Flux Content Percent
2.5%
Country of Origin
Germany
Product details
Sn62Pb36Ag2 soldering wire, HS10/HF32
Sn62Pb36Ag2 alloy, solder with low melting point
In contrast with other alloys, already solidus at 179 °C — useful for repairs to manufactured PCBs
Thanks to careful temperature control, heat damage can be reduced to a minimum
Extraordinary wetting and flow capabilities
Silver content prevents leaching out when welding silver-plated surfaces, as well as preventing brittling, making for significantly more stable welds
Filling weight of 2.5%, HF version 3.5%
Standards
EN ISO 9453:2006
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
StannolWire Diameter
1mm
Model Number
HS10
Percent Lead
36%
Product Form
Wire
Melting Point
179°C
Percent Silver
2%
Percent Tin
62%
Flux Type
Rosin Based
Product Weight
500g
Flux Content Percent
2.5%
Country of Origin
Germany
Product details
Sn62Pb36Ag2 soldering wire, HS10/HF32
Sn62Pb36Ag2 alloy, solder with low melting point
In contrast with other alloys, already solidus at 179 °C — useful for repairs to manufactured PCBs
Thanks to careful temperature control, heat damage can be reduced to a minimum
Extraordinary wetting and flow capabilities
Silver content prevents leaching out when welding silver-plated surfaces, as well as preventing brittling, making for significantly more stable welds
Filling weight of 2.5%, HF version 3.5%
Standards
EN ISO 9453:2006
