Stannol Wire, 0.7mm Lead solder, 183°C Melting Point

RS Stock No.: 517-946Brand: StannolManufacturers Part No.: 639002
brand-logo
View all in Solder

Technical documents

Specifications

Brand

Stannol

Wire Diameter

0.7mm

Model Number

HF32

Percent Lead

39%

Product Form

Wire

Melting Point

183°C

Percent Tin

60%

Flux Type

Rosin Based

Product Weight

500g

Flux Content Percent

3.5%

Percent Copper

1%

Country of Origin

Germany

Product details

HF32 Soldering Wire, Sn60Pb39Cu1

Sn60Pb39Cu1 alloy with flux core
Reduced wear of soldering iron tips, thus more productive soldering of copper wires
Solidus at 183 °C, liquidus at 215 °C
Flux content of 3.5%

Standards

EN ISO 9453:2006

P.O.A.

Stannol Wire, 0.7mm Lead solder, 183°C Melting Point

P.O.A.

Stannol Wire, 0.7mm Lead solder, 183°C Melting Point

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Stannol

Wire Diameter

0.7mm

Model Number

HF32

Percent Lead

39%

Product Form

Wire

Melting Point

183°C

Percent Tin

60%

Flux Type

Rosin Based

Product Weight

500g

Flux Content Percent

3.5%

Percent Copper

1%

Country of Origin

Germany

Product details

HF32 Soldering Wire, Sn60Pb39Cu1

Sn60Pb39Cu1 alloy with flux core
Reduced wear of soldering iron tips, thus more productive soldering of copper wires
Solidus at 183 °C, liquidus at 215 °C
Flux content of 3.5%

Standards

EN ISO 9453:2006