Technical documents
Specifications
Brand
StannolWire Diameter
0.7mm
Model Number
HF32
Percent Lead
39%
Product Form
Wire
Melting Point
183°C
Percent Tin
60%
Flux Type
Rosin Based
Product Weight
250g
Flux Content Percent
3.5%
Percent Copper
1%
Country of Origin
Germany
Product details
HF32 Soldering Wire, Sn60Pb39Cu1
Sn60Pb39Cu1 alloy with flux core
Reduced wear of soldering iron tips, thus more productive soldering of copper wires
Solidus at 183 °C, liquidus at 215 °C
Flux content of 3.5%
Standards
EN ISO 9453:2006
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
StannolWire Diameter
0.7mm
Model Number
HF32
Percent Lead
39%
Product Form
Wire
Melting Point
183°C
Percent Tin
60%
Flux Type
Rosin Based
Product Weight
250g
Flux Content Percent
3.5%
Percent Copper
1%
Country of Origin
Germany
Product details
HF32 Soldering Wire, Sn60Pb39Cu1
Sn60Pb39Cu1 alloy with flux core
Reduced wear of soldering iron tips, thus more productive soldering of copper wires
Solidus at 183 °C, liquidus at 215 °C
Flux content of 3.5%
Standards
EN ISO 9453:2006
