Technical Documents
Specifications
Brand
StarTech.comVideo Connection Type
Mini DisplayPort, VGA
USB Connection Type
USB C
Number of Displays Supported
1
Maximum Resolution
4K @ 60
Refresh Rate
60Hz
Thunderbolt Connector Type
Thunderbolt 3
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
StarTech.comVideo Connection Type
Mini DisplayPort, VGA
USB Connection Type
USB C
Number of Displays Supported
1
Maximum Resolution
4K @ 60
Refresh Rate
60Hz
Thunderbolt Connector Type
Thunderbolt 3
Country of Origin
China