Technical documents
Specifications
Brand
StarTech.comConnection Port
RJ45, SFP
Fibre Operating Mode
Full Duplex
Maximum Data Transfer Rate
100Mbps
Maximum Transfer Distance
100m
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
StarTech.com RJ45, SFP Ethernet Media Converter, Full Duplex 100m
1
P.O.A.
StarTech.com RJ45, SFP Ethernet Media Converter, Full Duplex 100m
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
StarTech.comConnection Port
RJ45, SFP
Fibre Operating Mode
Full Duplex
Maximum Data Transfer Rate
100Mbps
Maximum Transfer Distance
100m
Country of Origin
Taiwan, Province Of China
