Technical documents
Specifications
Brand
StarTech.comProduct Type
Ethernet Extender
Number of Ports
2
Number of Outputs
1
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
75°C
Standards/Approvals
TAA Compliant
Maximum Data Transfer Rate
1Gbps
Maximum Transfer Distance
100m
Connection Port
RJ45
Network Speed
1000Mbps
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
StarTech.comProduct Type
Ethernet Extender
Number of Ports
2
Number of Outputs
1
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
75°C
Standards/Approvals
TAA Compliant
Maximum Data Transfer Rate
1Gbps
Maximum Transfer Distance
100m
Connection Port
RJ45
Network Speed
1000Mbps
Country of Origin
Taiwan, Province Of China
