StarTech.com Right Angle Type G UK Plug to Straight IEC C5 Socket Power Cord, 1m
RS Stock No.: 280-4674Brand: StarTech.comManufacturers Part No.: PXTNB3SUK1MDistrelec Article No.: 30294100

Technical documents
Specifications
Brand
StarTech.comConnector 1
Type G UK Plug
Connector 2
IEC C5
Connector 1 Gender
Male
Connector 2 Gender
Female
Connector 1 Orientation
Right Angle
Connector 2 Orientation
Straight
Length
1m
Country of Origin
China
You may be interested in
StarTech.com Right Angle to IEC C5, Straight Power Cord, 1 m Black Polyvinyl ChlorideBrand: StarTech.com
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
StarTech.com Right Angle Type G UK Plug to Straight IEC C5 Socket Power Cord, 1m
1
P.O.A.
StarTech.com Right Angle Type G UK Plug to Straight IEC C5 Socket Power Cord, 1m
Stock information temporarily unavailable.
1
You may be interested in
StarTech.com Right Angle to IEC C5, Straight Power Cord, 1 m Black Polyvinyl ChlorideBrand: StarTech.com
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
StarTech.comConnector 1
Type G UK Plug
Connector 2
IEC C5
Connector 1 Gender
Male
Connector 2 Gender
Female
Connector 1 Orientation
Right Angle
Connector 2 Orientation
Straight
Length
1m
Country of Origin
China
You may be interested in
StarTech.com Right Angle to IEC C5, Straight Power Cord, 1 m Black Polyvinyl ChlorideBrand: StarTech.com
P.O.A.Each (ex VAT)