StarTech.com Right Angle Type G UK Plug to Straight IEC C5 Socket Power Cord, 2m

RS Stock No.: 280-4675Brand: StarTech.comManufacturers Part No.: PXTNB3SUK2MDistrelec Article No.: 30294101
brand-logo
View all in Power Cords

Technical documents

Specifications

Connector 1

Type G UK Plug

Connector 2

IEC C5

Connector 1 Gender

Male

Connector 2 Gender

Female

Connector 1 Orientation

Right Angle

Connector 2 Orientation

Straight

Length

2m

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

StarTech.com Right Angle Type G UK Plug to Straight IEC C5 Socket Power Cord, 2m

P.O.A.

StarTech.com Right Angle Type G UK Plug to Straight IEC C5 Socket Power Cord, 2m

Stock information temporarily unavailable.

Technical documents

Specifications

Connector 1

Type G UK Plug

Connector 2

IEC C5

Connector 1 Gender

Male

Connector 2 Gender

Female

Connector 1 Orientation

Right Angle

Connector 2 Orientation

Straight

Length

2m

Country of Origin

China