Steinel +600°C max, Type G - British 3-pin

RS Stock No.: 325-3178Brand: SteinelManufacturers Part No.: 3502532
brand-logo
View all in Heat Guns

Technical documents

Specifications

Brand

Steinel

Maximum Airflow

600L/min

Wattage

1.75kW

Voltage Rating

230V ac

Maximum Operating Temperature

+600°C

Plug Type

Type G - British 3-pin

Outlet Diameter

40mm

Weight

1.1kg

Country of Origin

Germany

Product details

Heat Guns

LED temperature display shows actual and set temperature
Intelligent motor and temperature monitoring
Stepless temperature and airflow adjustment
Temperature range: 25-600°C
Brushless motor for long operating life
Easy heating element replacement

You may be interested in
View all in Heat Guns

Stock information temporarily unavailable.

P.O.A.

Steinel +600°C max, Type G - British 3-pin

P.O.A.

Steinel +600°C max, Type G - British 3-pin

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Steinel

Maximum Airflow

600L/min

Wattage

1.75kW

Voltage Rating

230V ac

Maximum Operating Temperature

+600°C

Plug Type

Type G - British 3-pin

Outlet Diameter

40mm

Weight

1.1kg

Country of Origin

Germany

Product details

Heat Guns

LED temperature display shows actual and set temperature
Intelligent motor and temperature monitoring
Stepless temperature and airflow adjustment
Temperature range: 25-600°C
Brushless motor for long operating life
Easy heating element replacement

You may be interested in