Technical documents
Specifications
Brand
SteinelController Type
Detector
Sensor Type
PIR
Voltage Rating
230 → 240 V
Mount Type
Ceiling
Range
8 m
Power Consumption
1kW
Time Delay
10 s → 15 min
Length
120 mm
Width
120 mm
Height
100mm
Country of Origin
Romania
Product details
IS360D Infrared Motion Sensor Ceiling Mounting
The Steinel IS 360 D TRIO Infrared motion detector uses intelligent sensor technology and responds to movements and light levels, switching the light on and off automatically after a preselected time. The motion sensor is fitted with 3 infrared detectors placed at an angle which guarantees reliable all-round protection of areas as large as 350m2. This infrared motion sensor has a detection zone of 360° and a reach distance of maximum 12m. The detection zone of this infrared sensor can also be limited as required by using the shrouds provided. Time and twilight threshold of the IS 360 D TRIO motion detector can be adjusted using the easily accessible control dial. The infrared motion sensor can be ceiling mounted and is ideal for ceiling-mounting under porches, overhanging roofs and balconies, in carports and larger-size garages.
Infrared motion detector
Movement triggers lights, alarms and many other devices
Passive infrared sensor type
Suited for outdoor and indoor use
1000W maximum output
Ceiling mountable
360° detection angle
12m maximum reach
Detection can be masked using the shrouds provided
2 to 2000 lx brightness response
Time settings from 10 seconds to 15 minutes
IP54 rated
Protection class II
Motion Detectors
More detailed technical information is available from our web site.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
SteinelController Type
Detector
Sensor Type
PIR
Voltage Rating
230 → 240 V
Mount Type
Ceiling
Range
8 m
Power Consumption
1kW
Time Delay
10 s → 15 min
Length
120 mm
Width
120 mm
Height
100mm
Country of Origin
Romania
Product details
IS360D Infrared Motion Sensor Ceiling Mounting
The Steinel IS 360 D TRIO Infrared motion detector uses intelligent sensor technology and responds to movements and light levels, switching the light on and off automatically after a preselected time. The motion sensor is fitted with 3 infrared detectors placed at an angle which guarantees reliable all-round protection of areas as large as 350m2. This infrared motion sensor has a detection zone of 360° and a reach distance of maximum 12m. The detection zone of this infrared sensor can also be limited as required by using the shrouds provided. Time and twilight threshold of the IS 360 D TRIO motion detector can be adjusted using the easily accessible control dial. The infrared motion sensor can be ceiling mounted and is ideal for ceiling-mounting under porches, overhanging roofs and balconies, in carports and larger-size garages.
Infrared motion detector
Movement triggers lights, alarms and many other devices
Passive infrared sensor type
Suited for outdoor and indoor use
1000W maximum output
Ceiling mountable
360° detection angle
12m maximum reach
Detection can be masked using the shrouds provided
2 to 2000 lx brightness response
Time settings from 10 seconds to 15 minutes
IP54 rated
Protection class II
Motion Detectors
More detailed technical information is available from our web site.