Technical documents
Specifications
Brand
Stelvio KontekNumber Of Contacts
5
Number Of Rows
1
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
IDT
Current Rating
3A
Contact Plating
Tin
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Voltage Rating
500 V ac
Housing Material
PET
Contact Material
Phosphor Bronze
Product details
Intercom HE14 180° IDC Connectors
180° IDC Intercom connectors, single or double row to interface with Autcom series (see stock no. 189-9435)
Designed to receive single wires or ribbon cables
Rated at 3A/500V
4μm tinned contacts
Simple and rapid cabling using IDC tool stock no. 498-8083 (sold seperately) plus appropriate head
Standards
HE13, HE14 CEI603-8
2.54mm Kontek Comatel HE14 IEC 603-8 Range
Tin plated board to board/board to wire interconnection system
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Stelvio KontekNumber Of Contacts
5
Number Of Rows
1
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
IDT
Current Rating
3A
Contact Plating
Tin
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Voltage Rating
500 V ac
Housing Material
PET
Contact Material
Phosphor Bronze
Product details
Intercom HE14 180° IDC Connectors
180° IDC Intercom connectors, single or double row to interface with Autcom series (see stock no. 189-9435)
Designed to receive single wires or ribbon cables
Rated at 3A/500V
4μm tinned contacts
Simple and rapid cabling using IDC tool stock no. 498-8083 (sold seperately) plus appropriate head
Standards
HE13, HE14 CEI603-8
2.54mm Kontek Comatel HE14 IEC 603-8 Range
Tin plated board to board/board to wire interconnection system