Sterling Safety Wear Black Steel Toe Capped Safety Shoes

RS Stock No.: 455-7241Brand: Sterling Safety WearManufacturers Part No.: SS402 / 6
View all in Safety Boots

Technical documents

Specifications

Colour

Black

Safety Toe Type

Steel

Safety Toe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Chemical, Heat, Oil, Penetration, Petrol

Midsole Type

Steel

Upper Material

Leather

Sole Material

PUR

Anti-Slip

Yes

Type

Trainer

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Sterling Safety Wear Black Steel Toe Capped Safety Shoes

P.O.A.

Sterling Safety Wear Black Steel Toe Capped Safety Shoes
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Colour

Black

Safety Toe Type

Steel

Safety Toe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Chemical, Heat, Oil, Penetration, Petrol

Midsole Type

Steel

Upper Material

Leather

Sole Material

PUR

Anti-Slip

Yes

Type

Trainer

You may be interested in