STMicroelectronics BU941ZP NPN Darlington Transistor, 15 A 350 V HFE:300, 3-Pin TO-247

RS Stock No.: 485-6885Brand: STMicroelectronicsManufacturers Part No.: BU941ZP
brand-logo
View all in Darlington Pairs

Technical documents

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

15 A

Maximum Collector Emitter Voltage

350 V

Maximum Emitter Base Voltage

5 V

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Number of Elements per Chip

1

Minimum DC Current Gain

300

Maximum Base Emitter Saturation Voltage

2.7 V

Maximum Collector Emitter Saturation Voltage

2 V

Minimum Operating Temperature

-65 °C

Height

20.15mm

Dimensions

15.75 x 5.15 x 20.15mm

Maximum Operating Temperature

+175 °C

Length

15.75mm

Width

5.15mm

View all in Darlington Pairs

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics BU941ZP NPN Darlington Transistor, 15 A 350 V HFE:300, 3-Pin TO-247

P.O.A.

STMicroelectronics BU941ZP NPN Darlington Transistor, 15 A 350 V HFE:300, 3-Pin TO-247

Stock information temporarily unavailable.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

15 A

Maximum Collector Emitter Voltage

350 V

Maximum Emitter Base Voltage

5 V

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Number of Elements per Chip

1

Minimum DC Current Gain

300

Maximum Base Emitter Saturation Voltage

2.7 V

Maximum Collector Emitter Saturation Voltage

2 V

Minimum Operating Temperature

-65 °C

Height

20.15mm

Dimensions

15.75 x 5.15 x 20.15mm

Maximum Operating Temperature

+175 °C

Length

15.75mm

Width

5.15mm