Technical Documents
Specifications
Brand
STMicroelectronicsTransistor Type
NPN
Maximum DC Collector Current
4 A
Maximum Collector Emitter Voltage
400 V
Package Type
TO-220
Mounting Type
Through Hole
Maximum Power Dissipation
70 W
Maximum Collector Base Voltage
700 V
Maximum Emitter Base Voltage
9 V
Pin Count
3
Number of Elements per Chip
1
Dimensions
9.15 x 10.4 x 4.6mm
Maximum Operating Temperature
+150 °C
Stock information temporarily unavailable.
P.O.A.
5
P.O.A.
Stock information temporarily unavailable.
5
| quantity | Unit price |
|---|---|
| 5 - 20 | P.O.A. |
| 25 - 45 | P.O.A. |
| 50 - 95 | P.O.A. |
| 100+ | P.O.A. |
Technical Documents
Specifications
Brand
STMicroelectronicsTransistor Type
NPN
Maximum DC Collector Current
4 A
Maximum Collector Emitter Voltage
400 V
Package Type
TO-220
Mounting Type
Through Hole
Maximum Power Dissipation
70 W
Maximum Collector Base Voltage
700 V
Maximum Emitter Base Voltage
9 V
Pin Count
3
Number of Elements per Chip
1
Dimensions
9.15 x 10.4 x 4.6mm
Maximum Operating Temperature
+150 °C