Technical Documents
Specifications
Brand
STMicroelectronicsDirection Type
Uni-Directional
Maximum Clamping Voltage
32.5V
Minimum Breakdown Voltage
17.1V
Mounting Type
Through Hole
Package Type
DO-15
Maximum Reverse Stand-off Voltage
15.3V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
123A
Number of Elements per Chip
1
Minimum Operating Temperature
-65 °C
Dimensions
6.75 x 3.53 x 3.53mm
Maximum Operating Temperature
+175 °C
Maximum Reverse Leakage Current
1µA
Height
3.53mm
Test Current
1mA
Length
6.75mm
Width
3.53mm
Stock information temporarily unavailable.
P.O.A.
Standard
10
P.O.A.
Stock information temporarily unavailable.
Standard
10
| quantity | Unit price |
|---|---|
| 10 - 40 | P.O.A. |
| 50 - 190 | P.O.A. |
| 200 - 490 | P.O.A. |
| 500 - 990 | P.O.A. |
| 1000+ | P.O.A. |
Technical Documents
Specifications
Brand
STMicroelectronicsDirection Type
Uni-Directional
Maximum Clamping Voltage
32.5V
Minimum Breakdown Voltage
17.1V
Mounting Type
Through Hole
Package Type
DO-15
Maximum Reverse Stand-off Voltage
15.3V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
123A
Number of Elements per Chip
1
Minimum Operating Temperature
-65 °C
Dimensions
6.75 x 3.53 x 3.53mm
Maximum Operating Temperature
+175 °C
Maximum Reverse Leakage Current
1µA
Height
3.53mm
Test Current
1mA
Length
6.75mm
Width
3.53mm