STMicroelectronics ESM3030DV NPN Darlington Pair, 100 A 300 V HFE:300, 4-Pin ISOTOP

RS Stock No.: 686-8164Brand: STMicroelectronicsManufacturers Part No.: ESM3030DV
brand-logo
View all in Darlington Pairs

Technical documents

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

100 A

Maximum Collector Emitter Voltage

300 V

Maximum Emitter Base Voltage

7 V

Package Type

ISOTOP

Mounting Type

Panel Mount

Pin Count

4

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

300

Maximum Base Emitter Saturation Voltage

3 V

Maximum Collector Emitter Saturation Voltage

2.2 V

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

38.2mm

Height

9.1mm

Width

25.5mm

Dimensions

38.2 x 25.5 x 9.1mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics ESM3030DV NPN Darlington Pair, 100 A 300 V HFE:300, 4-Pin ISOTOP

P.O.A.

STMicroelectronics ESM3030DV NPN Darlington Pair, 100 A 300 V HFE:300, 4-Pin ISOTOP
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 1P.O.A.
2 - 4P.O.A.
5 - 9P.O.A.
10 - 19P.O.A.
20+P.O.A.

Technical documents

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

100 A

Maximum Collector Emitter Voltage

300 V

Maximum Emitter Base Voltage

7 V

Package Type

ISOTOP

Mounting Type

Panel Mount

Pin Count

4

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

300

Maximum Base Emitter Saturation Voltage

3 V

Maximum Collector Emitter Saturation Voltage

2.2 V

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

38.2mm

Height

9.1mm

Width

25.5mm

Dimensions

38.2 x 25.5 x 9.1mm