STMicroelectronics KD1084ADT-R, LDO Voltage Regulator, 5A Adjustable, 1.25 → 15 V, ±1% 3-Pin, DPAK

RS Stock No.: 686-8720Brand: STMicroelectronicsManufacturers Part No.: KD1084ADT-R
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Maximum Output Current

5A

Number of Outputs

1

Output Voltage

1.25 → 15 V

Line Regulation

0.2 mV

Accuracy

±1%

Load Regulation

0.3 mV

Mounting Type

Surface Mount

Quiescent Current

3mA

Package Type

DPAK

Pin Count

3

Output Type

Adjustable

Dimensions

6.6 x 6.2 x 2.4mm

Minimum Operating Temperature

-40 °C

Height

2.4mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

12 V

Length

6.6mm

Width

6.2mm

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics KD1084ADT-R, LDO Voltage Regulator, 5A Adjustable, 1.25 → 15 V, ±1% 3-Pin, DPAK

P.O.A.

STMicroelectronics KD1084ADT-R, LDO Voltage Regulator, 5A Adjustable, 1.25 → 15 V, ±1% 3-Pin, DPAK

Stock information temporarily unavailable.

quantityUnit price
5 - 20P.O.A.
25 - 45P.O.A.
50 - 95P.O.A.
100 - 245P.O.A.
250+P.O.A.

Technical documents

Specifications

Maximum Output Current

5A

Number of Outputs

1

Output Voltage

1.25 → 15 V

Line Regulation

0.2 mV

Accuracy

±1%

Load Regulation

0.3 mV

Mounting Type

Surface Mount

Quiescent Current

3mA

Package Type

DPAK

Pin Count

3

Output Type

Adjustable

Dimensions

6.6 x 6.2 x 2.4mm

Minimum Operating Temperature

-40 °C

Height

2.4mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

12 V

Length

6.6mm

Width

6.2mm