Technical Documents
Specifications
Brand
STMicroelectronicsMaximum Output Current
100mA
Output Voltage
5 V
Number of Outputs
1
Line Regulation
150 mV
Accuracy
±5%
Load Regulation
60 mV
Mounting Type
Through Hole
Polarity
Positive
Package Type
TO-92
Quiescent Current
6mA
Pin Count
3
Output Type
Fixed
Dimensions
4.95 x 3.94 x 4.95mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+150 °C
Maximum Input Voltage
30 V
Height
4.95mm
Length
4.95mm
Width
3.94mm
Stock information temporarily unavailable.
P.O.A.
50
P.O.A.
Stock information temporarily unavailable.
50
| quantity | Unit price |
|---|---|
| 50 - 50 | P.O.A. |
| 100 - 200 | P.O.A. |
| 250 - 450 | P.O.A. |
| 500 - 950 | P.O.A. |
| 1000+ | P.O.A. |
Technical Documents
Specifications
Brand
STMicroelectronicsMaximum Output Current
100mA
Output Voltage
5 V
Number of Outputs
1
Line Regulation
150 mV
Accuracy
±5%
Load Regulation
60 mV
Mounting Type
Through Hole
Polarity
Positive
Package Type
TO-92
Quiescent Current
6mA
Pin Count
3
Output Type
Fixed
Dimensions
4.95 x 3.94 x 4.95mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+150 °C
Maximum Input Voltage
30 V
Height
4.95mm
Length
4.95mm
Width
3.94mm