STMicroelectronics LD1086D2T33, LDO Voltage Regulator, 1.5A, 3.3 V, ±1% 3-Pin, D2PAK

RS Stock No.: 355-4645Brand: STMicroelectronicsManufacturers Part No.: LD1086D2T33
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Maximum Output Current

1.5A

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

6 mV

Load Regulation

10 mV

Accuracy

±1%

Mounting Type

Surface Mount

Quiescent Current

5mA

Package Type

D2PAK

Pin Count

3

Output Type

Fixed

Dimensions

10.4 x 9.35 x 4.6mm

Minimum Operating Temperature

-40 °C

Height

4.6mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

30 V

Length

10.4mm

Width

9.35mm

You may be interested in
View all in Voltage Regulators

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics LD1086D2T33, LDO Voltage Regulator, 1.5A, 3.3 V, ±1% 3-Pin, D2PAK

P.O.A.

STMicroelectronics LD1086D2T33, LDO Voltage Regulator, 1.5A, 3.3 V, ±1% 3-Pin, D2PAK

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Maximum Output Current

1.5A

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

6 mV

Load Regulation

10 mV

Accuracy

±1%

Mounting Type

Surface Mount

Quiescent Current

5mA

Package Type

D2PAK

Pin Count

3

Output Type

Fixed

Dimensions

10.4 x 9.35 x 4.6mm

Minimum Operating Temperature

-40 °C

Height

4.6mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

30 V

Length

10.4mm

Width

9.35mm

You may be interested in