Technical Documents
Specifications
Brand
STMicroelectronicsMaximum Output Current
1.5A
Number of Outputs
1
Output Voltage
3.3 V
Line Regulation
6 mV
Load Regulation
10 mV
Accuracy
±1%
Mounting Type
Surface Mount
Quiescent Current
5mA
Package Type
DPAK
Pin Count
3
Output Type
Fixed
Dimensions
6.6 x 6.2 x 2.4mm
Minimum Operating Temperature
-40 °C
Height
2.4mm
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
30 V
Length
6.6mm
Width
6.2mm
Product Details
The L78 series of three-terminal positive regulators embed internal current limiting, and thermal shut-down. Providing an adequate heat sink, over 1A output current can be delivered.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 9 | P.O.A. |
| 10 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250+ | P.O.A. |
Technical Documents
Specifications
Brand
STMicroelectronicsMaximum Output Current
1.5A
Number of Outputs
1
Output Voltage
3.3 V
Line Regulation
6 mV
Load Regulation
10 mV
Accuracy
±1%
Mounting Type
Surface Mount
Quiescent Current
5mA
Package Type
DPAK
Pin Count
3
Output Type
Fixed
Dimensions
6.6 x 6.2 x 2.4mm
Minimum Operating Temperature
-40 °C
Height
2.4mm
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
30 V
Length
6.6mm
Width
6.2mm
Product Details
The L78 series of three-terminal positive regulators embed internal current limiting, and thermal shut-down. Providing an adequate heat sink, over 1A output current can be delivered.