STMicroelectronics, 1.8 V Linear Voltage Regulator, 200mA, 1-Channel, ±3% 4-Pin, STSTAMP LDBL20D-18R

RS Stock No.: 192-4879Brand: STMicroelectronicsManufacturers Part No.: LDBL20D-18R
View all in Voltage Regulators

Technical documents

Specifications

Maximum Output Current

200mA

Number of Outputs

1

Output Voltage

1.8 V

Line Regulation

0.2 %/V

Load Regulation

0.01 %/mA

Accuracy

±3%

Mounting Type

Surface Mount

Quiescent Current

100 (Typ.)µA

Package Type

STSTAMP

Pin Count

4

Output Type

Fixed

Dimensions

0.51 x 0.51 x 0.22mm

Height

0.22mm

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

5.5 V

Minimum Input Voltage

1.5 V

Maximum Operating Temperature

+125 °C

Width

0.51mm

Length

0.51mm

Country of Origin

China

View all in Voltage Regulators

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics, 1.8 V Linear Voltage Regulator, 200mA, 1-Channel, ±3% 4-Pin, STSTAMP LDBL20D-18R
Select packaging type

P.O.A.

STMicroelectronics, 1.8 V Linear Voltage Regulator, 200mA, 1-Channel, ±3% 4-Pin, STSTAMP LDBL20D-18R

Stock information temporarily unavailable.

Select packaging type

Technical documents

Specifications

Maximum Output Current

200mA

Number of Outputs

1

Output Voltage

1.8 V

Line Regulation

0.2 %/V

Load Regulation

0.01 %/mA

Accuracy

±3%

Mounting Type

Surface Mount

Quiescent Current

100 (Typ.)µA

Package Type

STSTAMP

Pin Count

4

Output Type

Fixed

Dimensions

0.51 x 0.51 x 0.22mm

Height

0.22mm

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

5.5 V

Minimum Input Voltage

1.5 V

Maximum Operating Temperature

+125 °C

Width

0.51mm

Length

0.51mm

Country of Origin

China