STMicroelectronics, 2.92 V Linear Voltage Regulator, 250mA, 1-Channel, ±3% 4-Pin, Flip Chip LDLN025J2925R

RS Stock No.: 192-4624Brand: STMicroelectronicsManufacturers Part No.: LDLN025J2925R
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Maximum Output Current

250mA

Regulator Type

Linear Voltage

Output Voltage

2.92 V

Number of Outputs

1

Line Regulation

0.06 %/V

Accuracy

±3%

Load Regulation

0.007 %/mA

Mounting Type

Surface Mount

Quiescent Current

425µA

Package Type

Flip Chip

Pin Count

4

Output Type

Fixed

Dimensions

0.65 x 0.65 x 0.27mm

Height

0.27mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

1.5 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

5.5 V

Width

0.65mm

Length

0.65mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics, 2.92 V Linear Voltage Regulator, 250mA, 1-Channel, ±3% 4-Pin, Flip Chip LDLN025J2925R

P.O.A.

STMicroelectronics, 2.92 V Linear Voltage Regulator, 250mA, 1-Channel, ±3% 4-Pin, Flip Chip LDLN025J2925R
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Output Current

250mA

Regulator Type

Linear Voltage

Output Voltage

2.92 V

Number of Outputs

1

Line Regulation

0.06 %/V

Accuracy

±3%

Load Regulation

0.007 %/mA

Mounting Type

Surface Mount

Quiescent Current

425µA

Package Type

Flip Chip

Pin Count

4

Output Type

Fixed

Dimensions

0.65 x 0.65 x 0.27mm

Height

0.27mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

1.5 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

5.5 V

Width

0.65mm

Length

0.65mm