Technical Documents
Specifications
Brand
STMicroelectronicsMaximum Output Current
100mA
Number of Outputs
1
Output Voltage
5 V
Line Regulation
20 mV
Load Regulation
15 mV
Accuracy
±1%
Mounting Type
Through Hole
Quiescent Current
1.5mA
Package Type
TO-92
Pin Count
3
Output Type
Fixed
Dimensions
4.95 x 3.94 x 4.95mm
Minimum Operating Temperature
-40 °C
Height
4.95mm
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
18 V
Length
4.95mm
Width
3.94mm
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 9 | P.O.A. |
| 10 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical Documents
Specifications
Brand
STMicroelectronicsMaximum Output Current
100mA
Number of Outputs
1
Output Voltage
5 V
Line Regulation
20 mV
Load Regulation
15 mV
Accuracy
±1%
Mounting Type
Through Hole
Quiescent Current
1.5mA
Package Type
TO-92
Pin Count
3
Output Type
Fixed
Dimensions
4.95 x 3.94 x 4.95mm
Minimum Operating Temperature
-40 °C
Height
4.95mm
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
18 V
Length
4.95mm
Width
3.94mm