STMicroelectronics, -37 → -1.2 V Voltage Regulator, 1.5A, 1-Channel Negative, Adjustable 3-Pin, TO-3 LM137K

RS Stock No.: 686-8903Brand: STMicroelectronicsManufacturers Part No.: LM137K
brand-logo
View all in Linear Voltage Regulators

Technical documents

Specifications

Maximum Output Current

1.5A

Output Voltage

-37 → -1.2 V

Number of Outputs

1

Line Regulation

0.02 %/V

Load Regulation

0.5 %

Polarity

Negative

Mounting Type

Through Hole

Package Type

TO-3

Reference Voltage

-1.275V

Pin Count

3

Output Type

Adjustable

Dimensions

39.5 x 26.2 x 8.7mm

Maximum Operating Temperature

+150 °C

Height

8.7mm

Minimum Operating Temperature

-55 °C

Length

39.5mm

Width

26.2mm

View all in Linear Voltage Regulators

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics, -37 → -1.2 V Voltage Regulator, 1.5A, 1-Channel Negative, Adjustable 3-Pin, TO-3 LM137K

P.O.A.

STMicroelectronics, -37 → -1.2 V Voltage Regulator, 1.5A, 1-Channel Negative, Adjustable 3-Pin, TO-3 LM137K

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Maximum Output Current

1.5A

Output Voltage

-37 → -1.2 V

Number of Outputs

1

Line Regulation

0.02 %/V

Load Regulation

0.5 %

Polarity

Negative

Mounting Type

Through Hole

Package Type

TO-3

Reference Voltage

-1.275V

Pin Count

3

Output Type

Adjustable

Dimensions

39.5 x 26.2 x 8.7mm

Maximum Operating Temperature

+150 °C

Height

8.7mm

Minimum Operating Temperature

-55 °C

Length

39.5mm

Width

26.2mm