LM2901YDT STMicroelectronics, Quad Comparator, Open Collector O/P, 1.3μs 3 → 28 V 14-Pin SOIC

RS Stock No.: 714-7355Brand: STMicroelectronicsManufacturers Part No.: LM2901YDT
brand-logo
View all in Comparators

Technical documents

Specifications

Comparator Type

General Purpose

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Output Type

Open Collector

Number of Channels per Chip

4

Typical Response Time

1.3µs

Pin Count

14

Typical Single Supply Voltage

3 → 28 V

Dimensions

8.75 x 4 x 1.65mm

Length

8.75mm

Width

4mm

Height

1.65mm

Typical Dual Supply Voltage

±12 V, ±15 V, ±3 V, ±5 V, ±9 V

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

106.02 dB

Maximum Operating Temperature

+125 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

LM2901YDT STMicroelectronics, Quad Comparator, Open Collector O/P, 1.3μs 3 → 28 V 14-Pin SOIC

P.O.A.

LM2901YDT STMicroelectronics, Quad Comparator, Open Collector O/P, 1.3μs 3 → 28 V 14-Pin SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Comparator Type

General Purpose

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Output Type

Open Collector

Number of Channels per Chip

4

Typical Response Time

1.3µs

Pin Count

14

Typical Single Supply Voltage

3 → 28 V

Dimensions

8.75 x 4 x 1.65mm

Length

8.75mm

Width

4mm

Height

1.65mm

Typical Dual Supply Voltage

±12 V, ±15 V, ±3 V, ±5 V, ±9 V

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

106.02 dB

Maximum Operating Temperature

+125 °C