STMicroelectronics, 1.2 → 37 V Linear Voltage Regulator, 200mA, 1-Channel, Adjustable 3-Pin, TO-92 LM317LZ

RS Stock No.: 192-7861Brand: STMicroelectronicsManufacturers Part No.: LM317LZ
brand-logo
View all in Linear Voltage Regulators

Technical documents

Specifications

Maximum Output Current

200mA

Output Voltage

1.2 → 37 V

Number of Outputs

1

Line Regulation

0.04 %/V

Load Regulation

0.5 %

Polarity

Positive

Mounting Type

Through Hole

Package Type

TO-92

Reference Voltage

1.3V

Pin Count

3

Power Rating

0.625W

Output Type

Adjustable

Dimensions

4.95 x 3.94 x 4.95mm

Height

4.95mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

0 °C

Length

4.95mm

Width

3.94mm

View all in Linear Voltage Regulators

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics, 1.2 → 37 V Linear Voltage Regulator, 200mA, 1-Channel, Adjustable 3-Pin, TO-92 LM317LZ

P.O.A.

STMicroelectronics, 1.2 → 37 V Linear Voltage Regulator, 200mA, 1-Channel, Adjustable 3-Pin, TO-92 LM317LZ

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Maximum Output Current

200mA

Output Voltage

1.2 → 37 V

Number of Outputs

1

Line Regulation

0.04 %/V

Load Regulation

0.5 %

Polarity

Positive

Mounting Type

Through Hole

Package Type

TO-92

Reference Voltage

1.3V

Pin Count

3

Power Rating

0.625W

Output Type

Adjustable

Dimensions

4.95 x 3.94 x 4.95mm

Height

4.95mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

0 °C

Length

4.95mm

Width

3.94mm