Technical documents
Specifications
Brand
STMicroelectronicsComparator Type
General Purpose
Mounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Dual, Single
Output Type
Open Collector
Number of Channels per Chip
2
Typical Response Time
0.08µs
Pin Count
14
Typical Single Supply Voltage
9 → 28 V
Dimensions
20 x 7.1 x 5.1mm
Length
20mm
Width
7.1mm
Height
5.1mm
Minimum Operating Temperature
0 °C
Typical Voltage Gain
92.04 dB
Maximum Operating Temperature
+70 °C
Typical Dual Supply Voltage
±12 V, ±3 V, ±5 V, ±9 V
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 9 | P.O.A. |
| 10 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical documents
Specifications
Brand
STMicroelectronicsComparator Type
General Purpose
Mounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Dual, Single
Output Type
Open Collector
Number of Channels per Chip
2
Typical Response Time
0.08µs
Pin Count
14
Typical Single Supply Voltage
9 → 28 V
Dimensions
20 x 7.1 x 5.1mm
Length
20mm
Width
7.1mm
Height
5.1mm
Minimum Operating Temperature
0 °C
Typical Voltage Gain
92.04 dB
Maximum Operating Temperature
+70 °C
Typical Dual Supply Voltage
±12 V, ±3 V, ±5 V, ±9 V
