Technical documents
Specifications
Brand
STMicroelectronicsMemory Size
2Mbit
Organisation
256K x 8 bit
Interface Type
Parallel
Maximum Random Access Time
120ns
Programming Voltage
12.75V
Reprogramming Technique
UV
In System Programmability
External, In System
Mounting Type
Through Hole
Package Type
CFDIP W
Pin Count
32
Dimensions
42.04 x 13.36 x 4.5mm
Maximum Operating Supply Voltage
5.5 V
Typical Operating Supply Voltage
5 V
Maximum Operating Temperature
+70 °C
Minimum Operating Supply Voltage
4.5 V
Minimum Operating Temperature
0 °C
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 9 | P.O.A. |
| 10 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical documents
Specifications
Brand
STMicroelectronicsMemory Size
2Mbit
Organisation
256K x 8 bit
Interface Type
Parallel
Maximum Random Access Time
120ns
Programming Voltage
12.75V
Reprogramming Technique
UV
In System Programmability
External, In System
Mounting Type
Through Hole
Package Type
CFDIP W
Pin Count
32
Dimensions
42.04 x 13.36 x 4.5mm
Maximum Operating Supply Voltage
5.5 V
Typical Operating Supply Voltage
5 V
Maximum Operating Temperature
+70 °C
Minimum Operating Supply Voltage
4.5 V
Minimum Operating Temperature
0 °C
