Technical Documents
Specifications
Brand
STMicroelectronicsAmplifier Type
Low Power
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual
Number of Channels per Chip
2
Pin Count
8
Typical Gain Bandwidth Product
1MHz
Typical Dual Supply Voltage
±15V
Typical Slew Rate
0.8V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+105 °C
Maximum Input Voltage
22 V
Typical Voltage Gain
106 dB
Output Current
35 mA
Offset Voltage
6mV
Input Offset Current
300nA
Minimum Input Voltage
-22 V
Typical Input Voltage Noise Density
45nV/√Hz
Length
5mm
Height
1.65mm
Width
4mm
Input Voltage Range
±22 V
Dimensions
5 x 4 x 1.65mm
Country of Origin
Morocco
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
STMicroelectronicsAmplifier Type
Low Power
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual
Number of Channels per Chip
2
Pin Count
8
Typical Gain Bandwidth Product
1MHz
Typical Dual Supply Voltage
±15V
Typical Slew Rate
0.8V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+105 °C
Maximum Input Voltage
22 V
Typical Voltage Gain
106 dB
Output Current
35 mA
Offset Voltage
6mV
Input Offset Current
300nA
Minimum Input Voltage
-22 V
Typical Input Voltage Noise Density
45nV/√Hz
Length
5mm
Height
1.65mm
Width
4mm
Input Voltage Range
±22 V
Dimensions
5 x 4 x 1.65mm
Country of Origin
Morocco