Technical documents
Specifications
Brand
STMicroelectronicsSeries
MLPF
Product Type
Filter
Packaging
Tape & Reel
Mount Type
Surface Mount
Operating Frequency
2500 MHz
Termination Style
Solder
Package/Case
CSPG
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
105°C
Length
1.6mm
Height
0.68mm
Depth
1mm
Standards/Approvals
RoHS Compliant
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
STMicroelectronicsSeries
MLPF
Product Type
Filter
Packaging
Tape & Reel
Mount Type
Surface Mount
Operating Frequency
2500 MHz
Termination Style
Solder
Package/Case
CSPG
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
105°C
Length
1.6mm
Height
0.68mm
Depth
1mm
Standards/Approvals
RoHS Compliant
Country of Origin
France
