STMicroelectronics SMA4F10AY, Uni-Directional TVS Diode, 400W, 2-Pin SMA Flat

RS Stock No.: 192-3836Brand: STMicroelectronicsManufacturers Part No.: SMA4F10AY
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

21.7V

Minimum Breakdown Voltage

11.1V

Mounting Type

Surface Mount

Package Type

SMA Flat

Maximum Reverse Stand-off Voltage

10V

Pin Count

2

Peak Pulse Power Dissipation

400W

Maximum Peak Pulse Current

106A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.6 x 2.9 x 1.05mm

Maximum Operating Temperature

+175 °C

Height

1.05mm

Width

2.9mm

Test Current

1mA

Maximum Reverse Leakage Current

1µA

Automotive Standard

AEC-Q101

Capacitance

330pF

Length

4.6mm

Working Voltage

10V

ESD Voltage

30kV

Country of Origin

Morocco

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics SMA4F10AY, Uni-Directional TVS Diode, 400W, 2-Pin SMA Flat

P.O.A.

STMicroelectronics SMA4F10AY, Uni-Directional TVS Diode, 400W, 2-Pin SMA Flat
Stock information temporarily unavailable.

Technical documents

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

21.7V

Minimum Breakdown Voltage

11.1V

Mounting Type

Surface Mount

Package Type

SMA Flat

Maximum Reverse Stand-off Voltage

10V

Pin Count

2

Peak Pulse Power Dissipation

400W

Maximum Peak Pulse Current

106A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.6 x 2.9 x 1.05mm

Maximum Operating Temperature

+175 °C

Height

1.05mm

Width

2.9mm

Test Current

1mA

Maximum Reverse Leakage Current

1µA

Automotive Standard

AEC-Q101

Capacitance

330pF

Length

4.6mm

Working Voltage

10V

ESD Voltage

30kV

Country of Origin

Morocco