Technical Documents
Specifications
Brand
STMicroelectronicsDirection Type
Bi-Directional
Maximum Clamping Voltage
212V
Minimum Breakdown Voltage
111V
Mounting Type
Surface Mount
Package Type
SMB
Maximum Reverse Stand-off Voltage
100V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
19A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
4.6 x 3.95 x 2.45mm
Maximum Operating Temperature
+150 °C
Height
2.45mm
Test Current
1mA
Length
4.6mm
Width
3.95mm
Maximum Reverse Leakage Current
200nA
Product Details
Stock information temporarily unavailable.
P.O.A.
10
P.O.A.
Stock information temporarily unavailable.
10
| quantity | Unit price |
|---|---|
| 10 - 40 | P.O.A. |
| 50 - 90 | P.O.A. |
| 100 - 240 | P.O.A. |
| 250 - 990 | P.O.A. |
| 1000+ | P.O.A. |
Technical Documents
Specifications
Brand
STMicroelectronicsDirection Type
Bi-Directional
Maximum Clamping Voltage
212V
Minimum Breakdown Voltage
111V
Mounting Type
Surface Mount
Package Type
SMB
Maximum Reverse Stand-off Voltage
100V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
19A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
4.6 x 3.95 x 2.45mm
Maximum Operating Temperature
+150 °C
Height
2.45mm
Test Current
1mA
Length
4.6mm
Width
3.95mm
Maximum Reverse Leakage Current
200nA
Product Details