STMicroelectronics SMBJ170A, Uni-Directional TVS Diode, 600W, 2-Pin SMB

RS Stock No.: 486-5075Brand: STMicroelectronicsManufacturers Part No.: SMBJ170A
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Direction Type

Uni-Directional

Maximum Clamping Voltage

353V

Minimum Breakdown Voltage

189V

Mounting Type

Surface Mount

Package Type

SMB

Maximum Reverse Stand-off Voltage

170V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

11.3A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.6 x 3.95 x 2.45mm

Maximum Operating Temperature

+150 °C

Height

2.45mm

Test Current

1mA

Maximum Reverse Leakage Current

200nA

Length

4.6mm

Width

3.95mm

View all in TVS Diodes

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics SMBJ170A, Uni-Directional TVS Diode, 600W, 2-Pin SMB

P.O.A.

STMicroelectronics SMBJ170A, Uni-Directional TVS Diode, 600W, 2-Pin SMB

Stock information temporarily unavailable.

quantityUnit price
10 - 40P.O.A.
50 - 90P.O.A.
100 - 240P.O.A.
250 - 990P.O.A.
1000+P.O.A.

Technical documents

Specifications

Direction Type

Uni-Directional

Maximum Clamping Voltage

353V

Minimum Breakdown Voltage

189V

Mounting Type

Surface Mount

Package Type

SMB

Maximum Reverse Stand-off Voltage

170V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

11.3A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.6 x 3.95 x 2.45mm

Maximum Operating Temperature

+150 °C

Height

2.45mm

Test Current

1mA

Maximum Reverse Leakage Current

200nA

Length

4.6mm

Width

3.95mm