Technical Documents
Specifications
Brand
STMicroelectronicsDirection Type
Bi-Directional
Maximum Clamping Voltage
100V
Minimum Breakdown Voltage
53.3V
Mounting Type
Surface Mount
Package Type
DO-214AB
Maximum Reverse Stand-off Voltage
48V
Pin Count
2
Peak Pulse Power Dissipation
1500W
Maximum Peak Pulse Current
100A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
7.15 x 6.25 x 2.45mm
Maximum Operating Temperature
+150 °C
Maximum Reverse Leakage Current
200nA
Height
2.45mm
Test Current
1mA
Length
7.15mm
Width
6.25mm
Stock information temporarily unavailable.
P.O.A.
5
P.O.A.
Stock information temporarily unavailable.
5
| quantity | Unit price |
|---|---|
| 5 - 20 | P.O.A. |
| 25 - 95 | P.O.A. |
| 100 - 245 | P.O.A. |
| 250+ | P.O.A. |
Technical Documents
Specifications
Brand
STMicroelectronicsDirection Type
Bi-Directional
Maximum Clamping Voltage
100V
Minimum Breakdown Voltage
53.3V
Mounting Type
Surface Mount
Package Type
DO-214AB
Maximum Reverse Stand-off Voltage
48V
Pin Count
2
Peak Pulse Power Dissipation
1500W
Maximum Peak Pulse Current
100A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
7.15 x 6.25 x 2.45mm
Maximum Operating Temperature
+150 °C
Maximum Reverse Leakage Current
200nA
Height
2.45mm
Test Current
1mA
Length
7.15mm
Width
6.25mm