Technical Documents
Specifications
Brand
STMicroelectronicsDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
10.3V
Minimum Breakdown Voltage
4.1V
Mounting Type
Surface Mount
Package Type
SMB
Maximum Reverse Stand-off Voltage
3.3V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
200A
Number of Elements per Chip
1
Minimum Operating Temperature
-65 °C
Dimensions
4.6 x 3.95 x 2.45mm
Maximum Operating Temperature
+175 °C
Maximum Reverse Leakage Current
200µA
Height
2.45mm
Test Current
1mA
Length
4.6mm
Width
3.95mm
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
STMicroelectronicsDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
10.3V
Minimum Breakdown Voltage
4.1V
Mounting Type
Surface Mount
Package Type
SMB
Maximum Reverse Stand-off Voltage
3.3V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
200A
Number of Elements per Chip
1
Minimum Operating Temperature
-65 °C
Dimensions
4.6 x 3.95 x 2.45mm
Maximum Operating Temperature
+175 °C
Maximum Reverse Leakage Current
200µA
Height
2.45mm
Test Current
1mA
Length
4.6mm
Width
3.95mm