STMicroelectronics ST10F269Z2Q6, 16bit ST10 Microcontroller, ST10, 40MHz, 256 kB Flash, 144-Pin PQFP

RS Stock No.: 714-1057Brand: STMicroelectronicsManufacturers Part No.: ST10F269Z2Q6
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

ST10

Package Type

PQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ST10

Data Bus Width

16bit

Program Memory Size

256 kB

Maximum Frequency

40MHz

RAM Size

10 kB, 2 kB

Number of PWM Units

1

Number of SPI Channels

0

Number of USART Channels

1

Number of I2C Channels

0

Typical Operating Supply Voltage

5 V

Number of UART Channels

0

Number of CAN Channels

2

Minimum Operating Temperature

-40 °C

Height

3.42mm

Number of LIN Channels

0

Dimensions

28 x 28 x 3.42mm

Program Memory Type

Flash

Number of PCI Channels

0

Number of Ethernet Channels

0

Instruction Set Architecture

CISC, RISC

Pulse Width Modulation

1(4 Channel)

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

28mm

ADCs

16 x 10 bit

Width

28mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics ST10F269Z2Q6, 16bit ST10 Microcontroller, ST10, 40MHz, 256 kB Flash, 144-Pin PQFP
Select packaging type

P.O.A.

STMicroelectronics ST10F269Z2Q6, 16bit ST10 Microcontroller, ST10, 40MHz, 256 kB Flash, 144-Pin PQFP
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Family Name

ST10

Package Type

PQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ST10

Data Bus Width

16bit

Program Memory Size

256 kB

Maximum Frequency

40MHz

RAM Size

10 kB, 2 kB

Number of PWM Units

1

Number of SPI Channels

0

Number of USART Channels

1

Number of I2C Channels

0

Typical Operating Supply Voltage

5 V

Number of UART Channels

0

Number of CAN Channels

2

Minimum Operating Temperature

-40 °C

Height

3.42mm

Number of LIN Channels

0

Dimensions

28 x 28 x 3.42mm

Program Memory Type

Flash

Number of PCI Channels

0

Number of Ethernet Channels

0

Instruction Set Architecture

CISC, RISC

Pulse Width Modulation

1(4 Channel)

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

28mm

ADCs

16 x 10 bit

Width

28mm