Technical Documents
Specifications
Brand
STMicroelectronicsFamily Name
STM32F
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
32
Device Core
ARM Cortex M0
Data Bus Width
32bit
Program Memory Size
64 kB
Maximum Frequency
48MHz
RAM Size
8 kB
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of USART Channels
2
Number of UART Channels
0
Number of CAN Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
3.6 V
Height
1.45mm
Number of LIN Channels
0
Width
7.2mm
Dimensions
7.2 x 7.2 x 1.45mm
Pulse Width Modulation
1(6 x 16 bit)
Program Memory Type
Flash
Number of Ethernet Channels
0
ADCs
1(13 x 12 bit)
Length
7.2mm
Maximum Operating Temperature
+85 °C
Number of ADC Units
1
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
MCU
Number of PCI Channels
0
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
STMicroelectronicsFamily Name
STM32F
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
32
Device Core
ARM Cortex M0
Data Bus Width
32bit
Program Memory Size
64 kB
Maximum Frequency
48MHz
RAM Size
8 kB
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of USART Channels
2
Number of UART Channels
0
Number of CAN Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
3.6 V
Height
1.45mm
Number of LIN Channels
0
Width
7.2mm
Dimensions
7.2 x 7.2 x 1.45mm
Pulse Width Modulation
1(6 x 16 bit)
Program Memory Type
Flash
Number of Ethernet Channels
0
ADCs
1(13 x 12 bit)
Length
7.2mm
Maximum Operating Temperature
+85 °C
Number of ADC Units
1
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
MCU
Number of PCI Channels
0