Technical documents
Specifications
Brand
STMicroelectronicsFamily Name
STM32
Package Type
UFBGA
Mounting Type
Surface Mount
Pin Count
64
Device Core
ARM Cortex M0
Data Bus Width
32bit
Program Memory Size
128 kB
Maximum Frequency
48MHz
RAM Size
16 kB
USB Channels
1
Number of SPI Channels
2
Number of USART Channels
4
Number of I2C Channels
2
Typical Operating Supply Voltage
1.65 → 3.6 V
Height
0.5mm
Width
5.15mm
Minimum Operating Temperature
-40 °C
Dimensions
5.15 x 5.15 x 0.5mm
Instruction Set Architecture
RISC
Number of ADC Units
1
Program Memory Type
Flash
Maximum Operating Temperature
+105 °C
Length
5.15mm
ADCs
19 x 12 bit
Country of Origin
Philippines
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5000
P.O.A.
5000
Technical documents
Specifications
Brand
STMicroelectronicsFamily Name
STM32
Package Type
UFBGA
Mounting Type
Surface Mount
Pin Count
64
Device Core
ARM Cortex M0
Data Bus Width
32bit
Program Memory Size
128 kB
Maximum Frequency
48MHz
RAM Size
16 kB
USB Channels
1
Number of SPI Channels
2
Number of USART Channels
4
Number of I2C Channels
2
Typical Operating Supply Voltage
1.65 → 3.6 V
Height
0.5mm
Width
5.15mm
Minimum Operating Temperature
-40 °C
Dimensions
5.15 x 5.15 x 0.5mm
Instruction Set Architecture
RISC
Number of ADC Units
1
Program Memory Type
Flash
Maximum Operating Temperature
+105 °C
Length
5.15mm
ADCs
19 x 12 bit
Country of Origin
Philippines