STMicroelectronics STM32F100R8H6B, 32bit ARM Cortex M3 Microcontroller, STM32F, 24MHz, 64 kB Flash, 64-Pin BGA

RS Stock No.: 795-7379Brand: STMicroelectronicsManufacturers Part No.: STM32F100R8H6B
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

STM32F

Package Type

BGA

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

24MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Number of UART Channels

0

Number of I2C Channels

2

Typical Operating Supply Voltage

3.6 V

Number of CAN Channels

0

Number of USART Channels

2

Number of Ethernet Channels

0

Number of PCI Channels

0

Dimensions

5.15 x 5.15 x 0.785mm

Pulse Width Modulation

1(6 x 16 bit)

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

ADCs

2(2 x 12 bit)

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

MCU

Height

0.785mm

Number of LIN Channels

0

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Length

5.15mm

Width

5.15mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics STM32F100R8H6B, 32bit ARM Cortex M3 Microcontroller, STM32F, 24MHz, 64 kB Flash, 64-Pin BGA

P.O.A.

STMicroelectronics STM32F100R8H6B, 32bit ARM Cortex M3 Microcontroller, STM32F, 24MHz, 64 kB Flash, 64-Pin BGA
Stock information temporarily unavailable.

Technical documents

Specifications

Family Name

STM32F

Package Type

BGA

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

24MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Number of UART Channels

0

Number of I2C Channels

2

Typical Operating Supply Voltage

3.6 V

Number of CAN Channels

0

Number of USART Channels

2

Number of Ethernet Channels

0

Number of PCI Channels

0

Dimensions

5.15 x 5.15 x 0.785mm

Pulse Width Modulation

1(6 x 16 bit)

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

ADCs

2(2 x 12 bit)

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

MCU

Height

0.785mm

Number of LIN Channels

0

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Length

5.15mm

Width

5.15mm