STMicroelectronics STM32F207VGT7, 32bit ARM Cortex M3 Microcontroller, STM32F, 120MHz, 1.024 MB Flash, 100-Pin LQFP

RS Stock No.: 810-7604PBrand: STMicroelectronicsManufacturers Part No.: STM32F207VGT7
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

STM32F

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

1.024 MB

Maximum Frequency

120MHz

RAM Size

128 + 4 kB

USB Channels

1 x OTG

Number of PWM Units

1

Number of SPI Channels

3

Number of USART Channels

4

Number of UART Channels

2

Number of I2C Channels

3

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of CAN Channels

2

Dimensions

14.2 x 14.2 x 1.45mm

Number of Ethernet Channels

1

Number of PCI Channels

0

Pulse Width Modulation

1 (6 x 16 bit)

Program Memory Type

Flash

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

3

Maximum Operating Temperature

+105 °C

Length

14.2mm

ADCs

3 (16 x 12 bit)

Height

1.45mm

Number of LIN Channels

0

Width

14.2mm

View all in Microcontrollers

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics STM32F207VGT7, 32bit ARM Cortex M3 Microcontroller, STM32F, 120MHz, 1.024 MB Flash, 100-Pin LQFP
Select packaging type

P.O.A.

STMicroelectronics STM32F207VGT7, 32bit ARM Cortex M3 Microcontroller, STM32F, 120MHz, 1.024 MB Flash, 100-Pin LQFP

Stock information temporarily unavailable.

Select packaging type

Technical documents

Specifications

Family Name

STM32F

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

1.024 MB

Maximum Frequency

120MHz

RAM Size

128 + 4 kB

USB Channels

1 x OTG

Number of PWM Units

1

Number of SPI Channels

3

Number of USART Channels

4

Number of UART Channels

2

Number of I2C Channels

3

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of CAN Channels

2

Dimensions

14.2 x 14.2 x 1.45mm

Number of Ethernet Channels

1

Number of PCI Channels

0

Pulse Width Modulation

1 (6 x 16 bit)

Program Memory Type

Flash

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

3

Maximum Operating Temperature

+105 °C

Length

14.2mm

ADCs

3 (16 x 12 bit)

Height

1.45mm

Number of LIN Channels

0

Width

14.2mm