STMicroelectronics STM32L4P5VGT6P, 8bit ARM Cortex M4 Microcontroller, ARM, 120MHz, 1.024 MB Flash, 100-Pin LQFP

RS Stock No.: 201-4429Brand: STMicroelectronicsManufacturers Part No.: STM32L4P5VGT6P
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

ARM

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

8 bit, 16bit

Program Memory Size

1.024 MB

Maximum Frequency

120MHz

Program Memory Type

Flash

View all in Microcontrollers

Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 90) (ex VAT)

STMicroelectronics STM32L4P5VGT6P, 8bit ARM Cortex M4 Microcontroller, ARM, 120MHz, 1.024 MB Flash, 100-Pin LQFP

P.O.A.

Each (In a Tray of 90) (ex VAT)

STMicroelectronics STM32L4P5VGT6P, 8bit ARM Cortex M4 Microcontroller, ARM, 120MHz, 1.024 MB Flash, 100-Pin LQFP

Stock information temporarily unavailable.

Technical documents

Specifications

Family Name

ARM

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

8 bit, 16bit

Program Memory Size

1.024 MB

Maximum Frequency

120MHz

Program Memory Type

Flash