Technical Documents
Specifications
Brand
STMicroelectronicsFamily Name
STM8S
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
32
Device Core
STM8
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
16MHz
RAM Size
2 kB
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of USART Channels
0
Number of UART Channels
1
Number of CAN Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
6.5 V
Maximum Operating Temperature
+85 °C
Length
7.2mm
ADCs
1(7 x 10 bit)
Height
1.45mm
Dimensions
7.2 x 7.2 x 1.45mm
Pulse Width Modulation
1(5 x 16 bit)
Program Memory Type
Flash
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
MCU
Number of ADC Units
1
Number of LIN Channels
1
Width
7.2mm
Number of PCI Channels
0
Number of Ethernet Channels
0
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
STMicroelectronicsFamily Name
STM8S
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
32
Device Core
STM8
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
16MHz
RAM Size
2 kB
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of USART Channels
0
Number of UART Channels
1
Number of CAN Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
6.5 V
Maximum Operating Temperature
+85 °C
Length
7.2mm
ADCs
1(7 x 10 bit)
Height
1.45mm
Dimensions
7.2 x 7.2 x 1.45mm
Pulse Width Modulation
1(5 x 16 bit)
Program Memory Type
Flash
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
MCU
Number of ADC Units
1
Number of LIN Channels
1
Width
7.2mm
Number of PCI Channels
0
Number of Ethernet Channels
0