Low Power Sub-1GHz RF Transmitter QFN20

RS Stock No.: 878-7370Brand: STMicroelectronicsManufacturers Part No.: STS1TXQTR
brand-logo
View all in RF ICs

Technical documents

Specifications

Modulation Technique

ASK, FSK, GFSK, GMSK, MSK, OOK

Package Type

QFN

Pin Count

20

Mounting Type

Surface Mount

Dimensions

4.15 x 4.15 x 0.95mm

Length

4.15mm

Width

4.15mm

Height

0.95mm

Maximum Operating Band 1 Frequency

348MHz

Maximum Operating Band 2 Frequency

470MHz

Maximum Operating Band 3 Frequency

956MHz

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Band 1 Frequency

300MHz

Minimum Operating Supply Voltage

1.8 V

Minimum Operating Temperature

-40 °C

Minimum Operating Band 2 Frequency

387MHz

Number of Operating Bands

4

Minimum Operating Band 3 Frequency

779MHz

Product details

STS1TX Sub-1GHz RF Transmitter

The STS1TX is a very low-power RF transmitter, intended for RF wireless applications in the sub-1GHz band. It is designed to operate both in the license-free ISM and SRD frequency bands at 169, 315, 433, 868 and 915MHz, but can also be programmed to operate at other frequencies in the 300-348MHz, 387-470MHz and 779-956MHz bands. STS1TX is fully compatible with the wireless M-Bus protocol.

RF Frequency bands: 150-174MHz, 300-348MHz, 387-470MHz, 779-956MHz
RF Output Power: up to +16dBm
Modulation: FSK, GFSK, MSK, GMSK or OOK
OTA data rate: up to 500kbps
Programmable channel spacing (12.5kHz minimum)
Packet handler featuring data whitening, CRC generation and FEC with interleaving
Flexible packet length with dynamic payload length
AES-128 encryption co-processor
96-byte Tx FIFO buffer
Host communication: serial SPI
Wake-up on internal timer and wake-up on external event
Temperature sensor
Low-battery detector
Power supply: +1.8V to +3.6Vdc
Operating temperature range: -40°C to +85°C
Applications: Automatic meter reading, Home & building automation, Wireless sensor networks, Industrial monitoring & control, Wireless fire & security alarm systems, Communication for the Internet of Things (IoT)

Approvals

EN 300 220, FCC CFR47 15 (15.205, 15.209, 15.231, 15.247, 15.249), ARIB STD T-67, T93, T-108

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Low Power Sub-1GHz RF Transmitter QFN20

P.O.A.

Low Power Sub-1GHz RF Transmitter QFN20
Stock information temporarily unavailable.

Technical documents

Specifications

Modulation Technique

ASK, FSK, GFSK, GMSK, MSK, OOK

Package Type

QFN

Pin Count

20

Mounting Type

Surface Mount

Dimensions

4.15 x 4.15 x 0.95mm

Length

4.15mm

Width

4.15mm

Height

0.95mm

Maximum Operating Band 1 Frequency

348MHz

Maximum Operating Band 2 Frequency

470MHz

Maximum Operating Band 3 Frequency

956MHz

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Band 1 Frequency

300MHz

Minimum Operating Supply Voltage

1.8 V

Minimum Operating Temperature

-40 °C

Minimum Operating Band 2 Frequency

387MHz

Number of Operating Bands

4

Minimum Operating Band 3 Frequency

779MHz

Product details

STS1TX Sub-1GHz RF Transmitter

The STS1TX is a very low-power RF transmitter, intended for RF wireless applications in the sub-1GHz band. It is designed to operate both in the license-free ISM and SRD frequency bands at 169, 315, 433, 868 and 915MHz, but can also be programmed to operate at other frequencies in the 300-348MHz, 387-470MHz and 779-956MHz bands. STS1TX is fully compatible with the wireless M-Bus protocol.

RF Frequency bands: 150-174MHz, 300-348MHz, 387-470MHz, 779-956MHz
RF Output Power: up to +16dBm
Modulation: FSK, GFSK, MSK, GMSK or OOK
OTA data rate: up to 500kbps
Programmable channel spacing (12.5kHz minimum)
Packet handler featuring data whitening, CRC generation and FEC with interleaving
Flexible packet length with dynamic payload length
AES-128 encryption co-processor
96-byte Tx FIFO buffer
Host communication: serial SPI
Wake-up on internal timer and wake-up on external event
Temperature sensor
Low-battery detector
Power supply: +1.8V to +3.6Vdc
Operating temperature range: -40°C to +85°C
Applications: Automatic meter reading, Home & building automation, Wireless sensor networks, Industrial monitoring & control, Wireless fire & security alarm systems, Communication for the Internet of Things (IoT)

Approvals

EN 300 220, FCC CFR47 15 (15.205, 15.209, 15.231, 15.247, 15.249), ARIB STD T-67, T93, T-108