STMicroelectronics TN5050H-12PI, Thyristor 1200V, 40A 8000mA

RS Stock No.: 229-2110Brand: STMicroelectronicsManufacturers Part No.: TN5050H-12PI
brand-logo
View all in Thyristors

Technical documents

Specifications

Rated Average On-State Current

40A

Thyristor Type

SCR

Package Type

TOP

Repetitive Peak Reverse Voltage

1200V

Surge Current Rating

420A

Maximum Gate Trigger Current

8000mA

Pin Count

3

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics TN5050H-12PI, Thyristor 1200V, 40A 8000mA

P.O.A.

STMicroelectronics TN5050H-12PI, Thyristor 1200V, 40A 8000mA
Stock information temporarily unavailable.

Technical documents

Specifications

Rated Average On-State Current

40A

Thyristor Type

SCR

Package Type

TOP

Repetitive Peak Reverse Voltage

1200V

Surge Current Rating

420A

Maximum Gate Trigger Current

8000mA

Pin Count

3